CY8C4014SXS-421Z

Infineon Technologies
727-CY8C4014SXS-421Z
CY8C4014SXS-421Z

Mfr.:

Description:
ARM Microcontrollers - MCU PSOC4 - GENERAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 361

Stock:
361 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 361 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.78 $4.78
$3.60 $36.00
$3.13 $78.25
$2.91 $291.00
$2.79 $697.50
$2.67 $1,335.00
$2.52 $2,520.00
$2.46 $7,084.80

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
PSOC 4000
SMD/SMT
SOIC-16
ARM Cortex M0
16 kB
32 bit
16 MHz
10 I/O
2 kB
1.71 V
5.5 V
- 40 C
+ 105 C
Tube
Analogue Supply Voltage: 1.71 V to 5.5 V
Brand: Infineon Technologies
Data RAM Type: SRAM
Data ROM Size: 4 kB
Data ROM Type: ROM
Interface Type: I2C
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Processor Series: PSoC 4000
Product: SoCs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1440
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.3

32-bit TRAVEO™ T2G Arm® Cortex® Microcontrollers

Infineon Technologies 32-bit TRAVEO™ T2G Arm® Cortex® Microcontroller offers cutting-edge performance, safety, and security features for smart green mobility and safety-critical industry applications. These MCUs are built using single Arm® Cortex®-M4F and dual Cortex-M7F and have an enhanced performance of 1500DMIPS in the TRAVEO T2G Arm family. The TRAVEO automotive MCUs offer scalability across memory size and pin count. IP compatibility enables customers to design and develop systems using a single-platform MCU solution. These MCUs possess advanced security features like a Hardware Security Module (HSM), dedicated Cortex-M0+ for secure processing, and embedded flash in dual bank mode for Firmware Over-the-Air (FOTA) requirements.