CY8C4014SXI-420

Infineon Technologies
727-CY8C4014SXI-420
CY8C4014SXI-420

Mfr.:

Description:
32-bit Microcontrollers - MCU 16KB Flash 2KB SRAM PSoC 4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,296

Stock:
1,296 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.93 $2.93
$2.17 $21.70
$1.99 $49.75
$1.77 $177.00
$1.67 $417.50
$1.61 $805.00
$1.56 $1,560.00
$1.49 $4,335.90
$1.46 $8,497.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$2.93
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
PSOC 4000
SMD/SMT
SOIC-8
ARM Cortex M0
16 kB
2 kB
32 bit
No ADC
16 MHz
5 I/O
1.71 V
1.89 V
- 40 C
+ 85 C
Tube
Brand: Infineon Technologies
Data RAM Type: SRAM
Interface Type: I2C
Moisture Sensitive: Yes
Number of Timers/Counters: 1 Timer
Processor Series: CY8C4014
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2910
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8473300499
ECCN:
3A991.a.2