CY8C4014LQI-422T

Infineon Technologies
727-CY8C4014LQI-422T
CY8C4014LQI-422T

Mfr.:

Description:
32-bit Microcontrollers - MCU 16KB Flash 2KB SRAM PSoC 4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,212

Stock:
2,212 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.46 $3.46
$2.59 $25.90
$2.36 $59.00
$2.11 $211.00
$1.93 $482.50
$1.86 $930.00
$1.81 $1,810.00
Full Reel (Order in multiples of 2500)
$1.63 $4,075.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$2.61
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
PSOC 4000
SMD/SMT
QFN-24
ARM Cortex M0
16 kB
2 kB
32 bit
No ADC
16 MHz
20 I/O
1.71 V
1.89 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Data ROM Size: 4 kB
Interface Type: I2C
Moisture Sensitive: Yes
Number of Timers/Counters: 1 Timer
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2