CY8C4014LQI-421

Infineon Technologies
727-CY8C4014LQI-421
CY8C4014LQI-421

Mfr.:

Description:
32-bit Microcontrollers - MCU 16KB Flash 2KB SRAM PSoC 4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,830

Stock:
3,830 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.29 $3.29
$2.45 $24.50
$2.24 $56.00
$2.00 $200.00
$1.83 $457.50
$1.78 $890.00
$1.75 $1,750.00
$1.71 $4,275.00
$1.67 $8,183.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.29
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
PSOC 4000
SMD/SMT
UFQFN-16
ARM Cortex M0
16 kB
2 kB
32 bit
No ADC
16 MHz
12 I/O
1.71 V
1.89 V
- 40 C
+ 85 C
Tray
Brand: Infineon Technologies
Data RAM Type: SRAM
Interface Type: I2C
Moisture Sensitive: Yes
Number of Timers/Counters: 1 Timer
Processor Series: CY8C4014
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 4900
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Unit Weight: 57.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8473300499
ECCN:
3A991.a.2