CY8C4013SXI-411T

Infineon Technologies
727-CY8C4013SXI-411T
CY8C4013SXI-411T

Mfr.:

Description:
ARM Microcontrollers - MCU 8KB Flash 2KB SRAM PSoC 4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$1.03 $2,575.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.09
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
PSOC 4000
SMD/SMT
SOIC-16
ARM Cortex M0
8 kB
32 bit
No ADC
16 MHz
2 kB
1.71 V
1.89 V
- 40 C
+ 85 C
Reel
Brand: Infineon Technologies
Data ROM Size: 4 kB
Interface Type: I2C
Moisture Sensitive: Yes
Number of Timers/Counters: 1 Timer
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2