CY3642

Infineon Technologies
727-CY3642
CY3642

Mfr.:

Description:
Clock & Timer Development Tools CY3642 HERCU PROGKIT

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$375.30 $375.30

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Clock & Timer Development Tools
RoHS:  
Programming Kits
VCXO / XO
CY294 Series
Bulk
Brand: Infineon Technologies
Description/Function: For Programming Cypress Programmable Oscillator
For Use With: CY294 Series Oscillators
Product Type: Clock & Timer Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

CY3642 Programming Kit

Infineon Technologies CY3642 Programming Kit enables quick and easy programming of the CY29421 and CY29422 High-Performance Oscillators. The CY29421 and CY29422 programmable PLL-based crystal oscillator solutions offer flexible output frequency options. These devices are field or factory-programmable for any output frequency between 15MHz and 2.1GHz. Frequency options can be configured with the I2C interface. The CY29421 and CY29422 provide excellent jitter performance across the entire output frequency range (<150fs), working reliably at supply voltages from 1.8V to 3.3V for ambient temperatures from -40°C to +105°C. These devices also support VCXO functionality.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More