BSZ440N10NS3GATMA1
See Product Specifications
Mfr.:
Description:
MOSFETs N-Ch 100V 18A TSDSON-8 OptiMOS 3
In Stock: 51,371
-
Stock:
-
51,371 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
52 Weeks Estimated factory production time for quantities greater than shown.
Pricing (SGD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $1.32 | $1.32 | |
| $0.917 | $9.17 | |
| $0.63 | $63.00 | |
| $0.523 | $261.50 | |
| $0.434 | $434.00 | |
| $0.431 | $1,077.50 | |
| Full Reel (Order in multiples of 5000) | ||
| $0.363 | $1,815.00 | |
| $0.349 | $3,490.00 | |
Alternative Packaging
Datasheet
Application Notes
- Application Note Introduction to Infineons Power MOSFET Simulation Models (PDF)
- Application Note Linear Mode Operation and SOA Power MOSFETs (PDF)
- Application Note Some key facts about avalanche (PDF)
- Buck converters negative spike at phase node (PDF)
- MOSFET detailed MOSFET behavioral analysis (Zip)
- MOSFET OptiMOS™ datasheet explanation (PDF)
- MOSFET OptiMOS™ optimum selection for synchronous rectification (PDF)
- MOSFET OptiMOS™ selection for DC-DC converters (PDF)
Models
- PCB Footprints & Symbols - OptiMOS MOSFETs 100V - Mentor - v1.0 (Zip)
- PCB Footprints & Symbols - OptiMOS™ MOSFETs 100V - Altium - v1.0 (Zip)
- PCB Footprints & Symbols - OptiMOS™ MOSFETs 100V - Cadence - v1.0 (Zip)
- PCB Footprints & Symbols - OptiMOS™ MOSFETs 100V - Eagle - v1.0 (Zip)
- Simulation Tool: Simulate ONLINE - BSZ440N10NS3 - MOSFET Comparison - 48V Clamped Inductive Load
Other
Product Catalogs
SPICE Models
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 85412999
- ECCN:
- EAR99
Singapore
