BSC110N06NS3 G

Infineon Technologies
726-BSC110N06NS3G
BSC110N06NS3 G

Mfr.:

Description:
MOSFETs N-Ch 60V 50A TDSON-8 OptiMOS 3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84,122

Stock:
84,122 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.99 $1.99
$1.25 $12.50
$0.827 $82.70
$0.653 $326.50
$0.588 $588.00
$0.539 $1,347.50
Full Reel (Order in multiples of 5000)
$0.485 $2,425.00
$0.47 $4,700.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.60
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TDSON-8
N-Channel
1 Channel
60 V
50 A
9 mOhms
- 20 V, 20 V
2 V
33 nC
- 55 C
+ 150 C
50 W
Enhancement
OptiMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 6 ns
Forward Transconductance - Min: 25 S
Product Type: MOSFETs
Rise Time: 77 ns
Series: OptiMOS 3
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 14 ns
Typical Turn-On Delay Time: 10 ns
Part # Aliases: SP000453668 BSC11N6NS3GXT BSC110N06NS3GATMA1
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

Infineon Automatic Opening Systems

Infineon Automatic Opening Systems incorporate smart sensors, motor controls, supplies and battery management to automate sliding, swing or garage doors, sun blinds, and gates. When automated, these doors manage opening actions, avoid unintentional opening, control speed and torque, detect objects along paths, as well as perform other functions.

Infineon OptiMOS™ 3

Infineon's OptiMOS™ 3 40V, 60V, and 80V families reduce power losses up to 30% in a given standard TO package. The low switching losses and on-state resistance of the devices enable an increase in power densities by up to 30% and a reduction in part count for a given application by more than 25%, compared to competitive solutions. The OptiMOS™ 3 devices offer best-in-class RDS(on), achieving an RDS(on) as low as 1.6mΩ for 40V products in SuperSO8™ packages, 3.5mΩ for 60V products in D-PAK packages, and 2.5mΩ for 80V products in D2-PAK packages. The MOSFETs are ideal for a variety of power conversion and management applications, including SMPSs, DC/DC converters, and DC motor drives.


Designing Power Systems

Infineon Power MOSFETs are designed to bring more efficiency and power density to designers' products. The full range of OptiMOS™ and StrongIRFET™ N-channel Power MOSFETs enable innovation and performance in applications such as switch mode power supplies (SMPS), motor control and drives, inverters, and computing. The OptiMOS™ and StrongIRFET™ families cover the 20V to 300V range of Power MOSFET products. Infineon offers the OptiMOS™ and StrongIRFET™ product families. These are two highly innovative families that consistently meet the highest quality and performance demands in key specifications for power system design. OptiMOS™ is the market leader in highly efficient solutions for power generation, power supply, and power consumption.