BBTS500101LUA1TOBO1

Infineon Technologies
726-BBTS500101LUA1TO
BBTS500101LUA1TOBO1

Mfr.:

Description:
Power Management IC Development Tools Evaluation board enabling capacitive load switching with the Power PROFET + family for 12 V, 24 V and 48 V applications

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$155.04 $155.04

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Load Switch
3.1 V to 28 V
Power PROFET+
Brand: Infineon Technologies
For Use With: High Side Switch
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: PROFET
Part # Aliases: B-BTS50010-1LUA-1 SP006183944
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Power PROFET + Capacitive Load Charging Eval Board

Infineon Technologies Power PROFET™ + Capacitive Load Charging Evaluation Board is an application-focused development platform designed to demonstrate how Infineon’s Power PROFET+ family enables safe and efficient switching of capacitive loads in 12V, 24V, and 48V systems. The board provides a practical reference design for engineers working with high‑side switches in applications such as power distribution, heating systems, and other loads requiring controlled capacitor charging. The board showcases an external circuit concept that manages the unique challenges of capacitive load switching, particularly the high inrush currents that occur when charging bulk capacitors. The design helps users evaluate a Capacitive Load Switching (CLS) solution using the appropriate Power PROFET+ high‑side switch for the target voltage range.