2ED300E17-SFO_EVAL

Infineon Technologies
641-2ED300E17SFOEVAL
2ED300E17-SFO_EVAL

Mfr.:

Description:
Power Management IC Development Tools Dual channel IGBT gate driver eval board

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$256.41 $256.41

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
IGBT Driver
15 V
2ED300C17-S, 2ED300C17-ST
Brand: Infineon Technologies
Dimensions: 165 mm x 91 mm x 30 mm
Output Current: 30 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP000355559 2ED300E17SFOEVALBOSA1
Unit Weight: 612.360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More