100-000-00

Industrial Shields
244-100-000-00
100-000-00

Mfr.:

Description:
PLC Controllers Controllino MINI, Power 12Vdc to 24VdcInputs: 4x Analog (0-10Vdc) / digital (24Vdc), 2x Digital, 2x AnalogOutputs: 6x Relay, 8x Digital

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$267.09 $267.09
$263.36 $2,633.60
$259.64 $6,491.00
$222.57 $11,128.50
100 Quote

Product Attribute Attribute Value Select Attribute
Industrial Shields
Product Category: PLC Controllers
RoHS:  
PLC
8 Input
14 Output
DIN Rail Mount
24 V
12 V
Analog, Digital
Analog, Digital
CONTROLLINO MINI
0 C
+ 55 C
90 mm x 36 mm x 60 mm
Analogue / Digital: Analog / Digital
Brand: Industrial Shields
Packaging: Bulk
Product Type: PLC Controllers
Factory Pack Quantity: 5
Subcategory: Controllers
Tradename: Controllino
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
EAR99

Controllino MINI Programmable Logic Controllers

Industrial Shields Controllino MINI Programmable Logic Controllers (PLCs) house 16 I/Os (eight inputs and eight outputs) in a compact footprint (36mm width x 90mm height x 60mm depth). The size-to-I/O ratio makes Industrial Shields Controllino MINI a leading PLC for efficiency and adaptability. The devices feature a 12V or 24V supply voltage, a 0°C to +55°C operating temperature range, and SPI (switchable) and UART communication interfaces.