MMO175-12IO7

IXYS
747-MMO175-12IO7
MMO175-12IO7

Mfr.:

Description:
Thyristor Modules 175 Amps 1200V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$37.93 $37.93
$22.88 $228.80
$22.87 $2,287.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Thyristor Modules
RoHS:  
REACH - SVHC:
MMO175
1.57 V
- 40 C
+ 150 C
Screw Mount
ECO-PAC 1
Bulk
Brand: IXYS
Output Current: 175 A
Product Type: Thyristor Modules
Factory Pack Quantity: 25
Subcategory: Discrete and Power Modules
Technology: Si
Type: AC Controller
Vr - Reverse Voltage: 1.2 kV
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99