MDD172-16N1

IXYS
747-MDD172-16N1
MDD172-16N1

Mfr.:

Description:
Diode Modules 172 Amps 1600V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 363

Stock:
363 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$75.38 $75.38
$60.94 $731.28
$60.08 $6,128.16
504 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Diode Modules
RoHS:  
Screw Mount
Y4-M6
1.6 kV
1.15 V
- 40 C
+ 150 C
MDD172
Bulk
Brand: IXYS
Product Type: Diode Modules
Factory Pack Quantity: 6
Subcategory: Discrete and Power Modules
Technology: Si
Unit Weight: 141 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504409190
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

AC Protection & Motor Control in HVAC Solutions

Littelfuse AC Protection and Motor Control in HVAC Solutions are essential to improve energy efficiency in commercial and industrial buildings. These solutions include fuses, surge protection devices, voltage monitors, transducers, sensors, and time delay relays. Littelfuse AC Protection and Motor Control in HVAC products are designed for control units, rectifiers, inverters, communication interfaces, and user interfaces.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

UL Recognized Rectifier Modules

IXYS UL Recognized Rectifier Modules are single- or dual-diode modules with 800V to 2200V repetitive peak reverse voltage and 36A to 950A average forward output current. These planar passivated chips feature 3000V isolation voltage (UL recognized) and low forward voltage drop of 0.72V to 0.85V. IXYS UL Recognized Rectifiers utilize direct copper board (DCB) substrate technology.