IXFN340N07

IXYS
747-IXFN340N07
IXFN340N07

Mfr.:

Description:
MOSFET Modules HiperFET Pwr MOSFET 70V, 340A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 400

Stock:
400
Can Dispatch Immediately
On Order:
570
Expected 13/2/2026
240
Expected 29/6/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$81.05 $81.05
$66.97 $669.70
$59.60 $5,960.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFET Modules
RoHS:  
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
70 V
340 A
4 mOhms
- 20 V, + 20 V
4 V
- 55 C
+ 150 C
700 W
IXFN340N07
Tube
Brand: IXYS
Configuration: Single
Fall Time: 33 ns
Height: 12.22 mm
Length: 38.23 mm
Product Type: MOSFET Modules
Rise Time: 95 ns
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Tradename: HiPerFET
Type: HiperFET
Typical Turn-Off Delay Time: 200 ns
Typical Turn-On Delay Time: 100 ns
Width: 25.42 mm
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.