IXBH10N170

IXYS
747-IXBH10N170
IXBH10N170

Mfr.:

Description:
IGBTs 10 Amps 1700V 2.3 Rds

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 295

Stock:
295 Can Dispatch Immediately
Factory Lead Time:
70 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$14.58 $14.58
$8.20 $82.00
$7.37 $884.40
$6.82 $3,478.20

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
RoHS:  
REACH - SVHC:
Si
TO-247-3
Through Hole
Single
1.7 kV
3.8 V
- 20 V, 20 V
20 A
140 W
- 55 C
+ 150 C
IXBH10N170
Tube
Brand: IXYS
Continuous Collector Current Ic Max: 20 A
Product Type: IGBT Transistors
Factory Pack Quantity: 30
Subcategory: IGBTs
Tradename: BIMOSFET
Unit Weight: 6.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.