PLB171P

IXYS Integrated Circuits
849-PLB171P
PLB171P

Mfr.:

Description:
Solid State Relays - PCB Mount 800V 1-FORM-B OPTOMOS FLATPK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90
Can Dispatch Immediately
On Order:
250
Expected 17/7/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$8.31 $8.31
$6.84 $68.40
$6.59 $659.00
$6.26 $1,565.00
$6.02 $3,010.00
$5.27 $5,270.00
5,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$7.94
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
80 mA
800 VDC
1 Form B (SPST-NC)
900 mVDC to 1.5 VDC
SMD DIP-6
MOSFET
50 mA
- 40 C
+ 85 C
9.652 mm (0.38 in)
6.35 mm (0.25 in)
2.159 mm (0.085 in)
PLB17
Brand: IXYS Integrated Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input to Output Isolation Method: Optocoupler
Pd - Power Dissipation: 800 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: OptoMOS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

PLB171 OptoMOS® Relays

IXYS Integrated Circuits PLB171 OptoMOS® Relays are single-pole, normally closed (1-Form-B) solid-state relays that use optically coupled MOSFET technology to provide enhanced input-to-output isolation of 5000VRMS. The PLB171 series is specially designed to provide 7mm of separation between the two output pins. The optically coupled outputs use patented OptoMOS architecture and are controlled by a highly efficient infrared LED. IXYS PLB171 OptoMOS Relays offer superior reliability over electromechanical relays and are designed to replace the relays as well. These devices provide bounce-free switching in a compact surface-mount package.