IX4340N

IXYS Integrated Circuits
849-IX4340N
IX4340N

Mfr.:

Description:
Gate Drivers 5A 20V 8-Pin SOIC Low side Gate Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,088

Stock:
2,088 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.52 $2.52
$1.60 $16.00
$1.38 $34.50
$0.899 $89.90
$0.815 $244.50
$0.78 $390.00
$0.699 $699.00
$0.642 $2,568.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$1.50
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
5 A
5 V
20 V
7 ns
7 ns
- 40 C
+ 125 C
IX4340
Tube
Brand: IXYS Integrated Circuits
Logic Type: CMOS, TTL
Operating Supply Current: 1.4 mA
Product Type: Gate Drivers
Propagation Delay - Max: 30 ns
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

Electric Bike (e-Bikes) Solutions

Littelfuse provides a wide portfolio of products suitable for electric bike applications, including switches, fuses, and diodes. Many battery-powered devices in various applications share similar safety and control elements, such as cleaning equipment, construction tools, garden tools, and power tools. Littelfuse e-Bike solutions can be used for motor drive and comfort units and displays.

Low Side Gate Driver ICs

IXYS Integrated Circuits offers an extensive portfolio of low-side MOSFET and IGBT (Insulated Gate Bipolar Transistor) gate driver ICs. These drivers feature output current ratings from 1.5A to 30A and voltage ratings up to 40V and are available in DIP, SOIC, DFN, TO-220, and TO-263 packages. Automotive-grade AEC-Q100 gate drivers are available with 4A, 5A, 9A, and 14A outputs. IXYS Integrated Circuits low-side gate drivers are ultra-fast, high-current MOSFET and IGBT gate drivers that are optimized for high-efficiency performance in motor drive and power conversion applications.

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Intelligent Outlet Solutions

Littelfuse Intelligent Outlet Solutions components feature smart outlets and light dimmers that are controlled through apps or virtual assistance. The Littelfuse Intelligent Outlet Applications product line includes PICO® II 473 Slo-Blo® Fuses, UltraMOV 14mm Varistors, SJ SCR Switching Thyristors, Thyristor Triacs, IX4340 Gate Drivers, and 650V X2 MOSFETs. The intelligent outlets plug into or replace traditional outlets and allow users to control what is plugged into them through an app or virtual assistance. The smart light dimmers are also remotely controlled. Instead of diverting energy from the light bulb into a resistor, the modern light bulb circuit is switched off many times per second around the fluctuation of household alternating current for efficiency.