MDME10-9P6P7-18BNG

ITT Cannon
965-MDME109P6P718BNG
MDME10-9P6P7-18BNG

Mfr.:

Description:
D-Sub Micro-D Connectors MDME10 MDME10 9 Pin#26 GaugePlugNo Shield,No JacketGround Spring Installed with EMI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$268.83 $268.83
$234.28 $2,342.80

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: D-Sub Micro-D Connectors
RoHS:  
Male
9 Position
2 Row
Crimp
Vertical
Cable Mount
Brand: ITT Cannon
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Insulation: Insulated
Insulation Material: Polytetrafluoroethylene (PTFE)
Pitch: 1.27 mm
Product Type: Micro-D D-Sub Connectors
Series: MDME10-Integral EMI Backshell
Shell Material: Aluminum
Shell Plating: Nickel
Shell Size: 9
Subcategory: D-Sub Connectors
Voltage Rating: 400 VAC
Wire Gauge: 26 AWG
Part # Aliases: 154260-0024
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090

MDM Integrated Backshell Cable Assemblies

ITT Cannon MDM Integrated Backshell Cable Assemblies offer superior EMI protection with a gold-plated ground spring on the plug side connectors and an integrated backshell for shield termination on the back end. These cable assemblies are a turnkey cable solution with customized wire lengths and feature 9 to 51 contact positions, a 0.050" center-to-center contact spacing, and 38AWG to 24AWG wire gauge. MDM cable assemblies are designed to meet MIL-DTL-83513 requirements and offer a 3A current rating and 500 mating cycles. ITT Cannon MDM Integrated Backshell Cable Assemblies are suitable for aerospace, defense, transportation, and oil exploration.