IS66WVS2M8BLL-104NLI

ISSI
870-ISS2M8BLL-104NLI
IS66WVS2M8BLL-104NLI

Mfr.:

Description:
SRAM 16Mb, SerialRAM, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,581

Stock:
1,581 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 283
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.81 $4.81
$4.38 $43.80
$4.28 $85.60
$4.16 $208.00
$4.04 $404.00

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
RoHS:  
16 Mbit
2 M x 8
7 ns
104 MHz
SPI
3.6 V
2.7 V
15 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Brand: ISSI
Memory Type: PSRAM
Moisture Sensitive: Yes
Product Type: SRAM
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329010
CAHTS:
8542320030
USHTS:
8542320041
TARIC:
8542324500
MXHTS:
8542320299
ECCN:
3A991.b.2.a

Serial RAM Devices

ISSI Serial RAM Devices contain 8Mb/16Mb/32Mb pseudo-static Random Access Memory (RAM) using a self-refresh DRAM array. These arrays are organized as 1M words by 8 bits, 2M words by 8 bits, and 4M words by 8 bits for 8Mb, 16Mb, and 32Mb, respectively. The serial RAM devices support Serial Peripheral Interface (SPI) and Quad Peripheral Interface (QPI) protocols and low signal count. These devices also support hidden refresh operation, industrial temperature, and automotive A2 grade temperature. In-band reset is supported instead of a dedicated RESET# pin and the minimum transferred data size is 8bit.