IS62WV1288FBLL-45QLI

ISSI
870-62WV1288FBLL45QI
IS62WV1288FBLL-45QLI

Mfr.:

Description:
SRAM 1Mb, Low Power/Power Saver,Async,128K x 8,45ns,2.2v-3.6v,32 Pin SOP, RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.50 $3.50
$3.18 $31.80
$3.10 $77.50
$3.03 $151.50
$2.93 $246.12
$2.85 $718.20
$2.78 $1,401.12
$2.77 $2,792.16
$2.71 $6,829.20

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
RoHS:  
1 Mbit
128 k x 8
45 ns
Parallel
3.6 V
2.2 V
26 mA
- 40 C
+ 85 C
SMD/SMT
TSOP-32
Tube
Brand: ISSI
Moisture Sensitive: Yes
Product Type: SRAM
Series: IS62WV1288FBLL
Factory Pack Quantity: 84
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542320041
TARIC:
8542324500
ECCN:
3A991.b.2.b