IS25WP064D-JKLE-TR

ISSI
870-IS25WP064DJKLETR
IS25WP064D-JKLE-TR

Mfr.:

Description:
NOR Flash 64Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 4500   Multiples: 4500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
$2.29 $10,305.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$2.72
Min:
1

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NOR Flash
RoHS:  
SMD/SMT
WSON-8
IS25WP064D
64 Mbit
1.65 V
1.95 V
15 mA
Dual/Quad SPI/QPI
166 MHz
8 M x 8
8 bit
Synchronous
- 40 C
+ 105 C
Reel
Brand: ISSI
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 4500
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542320071
TARIC:
8542326100
ECCN:
3A991.b.1.a