LRC-LR1206-01-R023-F

IRC / TT Electronics
66-LRF1206-01-R023FT
LRC-LR1206-01-R023-F

Mfr.:

Description:
Current Sense Resistors - SMD .023 OHM 1/2W 1%

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (SGD)

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Current Sense Resistors - SMD
RoHS: No - RoHS Version Available
Reel
LR
23 mOhms
500 mW (1/2 W)
1 %
100 PPM / C
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.61 mm (0.024 in)
- 55 C
+ 150 C
Thick Film
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: IRC / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Thick Film Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Type: Low Value Current Sense Flat Chip Resistor
Unit Weight: 16.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.