L081S105LF

IRC / TT Electronics
858-L081S105LF
L081S105LF

Mfr.:

Description:
Resistor Networks & Arrays 1MEG OHM 8 PIN LOW C-SIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,332

Stock:
1,332 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.695 $0.70
$0.532 $5.32
$0.406 $10.15
$0.225 $22.50
$0.19 $47.50
$0.168 $84.00
$0.142 $142.00
$0.125 $625.00
$0.117 $1,170.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Resistor Networks & Arrays
RoHS:  
REACH - SVHC:
Bulk
L
Networks
SIP
1 MOhms
2 %
Bussed
7 Resistor
8 Pin
100 PPM / C
- 55 C
+ 125 C
SIP-8
20.32 mm
2.5 mm
4.95 mm
Brand: IRC / TT Electronics
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 1000
Subcategory: Resistors
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210050
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.