L061S104LF

IRC / TT Electronics
858-L061S104LF
L061S104LF

Mfr.:

Description:
Resistor Networks & Arrays 100K OHM 6 PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,681

Stock:
3,681 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.542 $0.54
$0.398 $3.98
$0.303 $7.58
$0.178 $17.80
$0.17 $42.50
$0.143 $143.00
$0.14 $1,400.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Resistor Networks & Arrays
REACH - SVHC:
Bulk
L
Networks
SIP
100 kOhms
2 %
Bussed
5 Resistor
6 Pin
100 PPM / C
- 55 C
+ 125 C
SIP-6
15.24 mm
2.5 mm
4.95 mm
Brand: IRC / TT Electronics
Power per Element: 0.6 W (3/5 W)
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 1000
Subcategory: Resistors
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210050
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.