RHEA-E1260A-R10

IEI
458-RHEA-E1260A-R10
RHEA-E1260A-R10

Mfr.:

Description:
UPS - Uninterruptible Power Supplies 150W DC/DC Supercapacitor backup system, 12/19/24V Input and Output, 12x 600Fa.3V Supercapacitor, External

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$669.73 $669.73

Product Attribute Attribute Value Select Attribute
IEI
Product Category: UPS - Uninterruptible Power Supplies
RoHS:  
150 W
12 VDC, 19 VDC, 24 VDC
12 VDC, 19 VDC, 24 VDC
160.2 mm
125 mm
110 mm
Brand: IEI
Input Voltage, Nominal: 12 V, 19 V, 24 V
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 60 C
Packaging: Bulk
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Supercapacitor UPS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

RHEA-E1260A Supercapacitor UPS

IEI RHEA-E1260A Supercapacitor Uninterruptible Power Supply (UPS) can be equipped with twelve 600F supercapacitors at a maximum 150W load, with 2.6V at 30°C lasting 100 sec. The UPS offers a -40°C to 60°C wide temperature range, 500,000 charge-discharge life cycles, and a long supercapacitor lifetime of up to 10 years. The IEI RHEA-E1260A Supercapacitor UPS is available with different backup time and size solutions to meet the various requirements in different application scenarios.