HSRC-301E-R10

IEI
458-HSRC301ER10
HSRC-301E-R10

Mfr.:

Description:
Video Modules PCI Express uncompressed video/audio capture card with one HDMI input channels and one HDMI output channels, 4k@30p, 1920x1080@60p

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$529.55 $529.55
$526.96 $2,634.80
$521.71 $5,217.10
$510.16 $12,754.00
50 Quote

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Video Modules
RoHS:  
Video Cards
Video Capture Cards
3840 x 2160
Brand: IEI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: PCI Express Uncompressed Video/Audio Capture Box
Dimensions: 155 mm x 111 mm
Interface Type: HDMI, PCIe
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Number of Channels: 1 Channel
Number of frames per second: 60 fps
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0