RH4B-ULCDC24V

IDEC
199-RH4BULCDC24V
RH4B-ULCDC24V

Mfr.:

Description:
General Purpose Relays Relay Plug-In 4PDT 10A 24VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 476

Stock:
476 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$32.96 $32.96
$29.00 $290.00
$27.13 $678.25
$26.02 $1,301.00
$24.59 $2,459.00
$23.17 $5,792.50
2,500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: General Purpose Relays
RoHS:  
REACH - SVHC:
Power Relays
Compact
24 VDC
4 Form C (4PDT-NO, NC)
10 A
Plug In
Panel Mount
220 VAC, 30 VDC
Plug In
Non-Latching
388 Ohms
62 mA
Silver Cadmium Oxide (AgCdO)
RH
41 mm
27.5 mm
35.6 mm
Brand: IDEC
Contact Rating: 10 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Power Consumption: 1.5 W
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

RH Compact Power Relays

IDEC RH Compact Power Relays are small, industrial, and 10A contact capacity general purpose relays. These relays are available in DIN rail, through panel, and PCB-type sockets. The RH relays offer a maximum contact resistance of 50mΩ and 100MΩ minimum insulation resistance. These relays come in various options including indicator LED, check-button, top-mounting, and surge-suppression diodes. The RH relays operate within –25°C to 70°C temperature range and 45% to 85% relative humidity. These relays have a Silver cadmium oxide contact material and are RoHS compliant.