LATD-1JW

IDEC
199-LATD1JW
LATD-1JW

Mfr.:

Description:
Based LED Lamps AC/DC12V P.White LED Bulb

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$13.59 $13.59
$9.81 $98.10
$9.09 $909.00
$8.78 $4,390.00
$8.67 $8,670.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Based LED Lamps
Brand: IDEC
Illumination Colour: White
Lamp Base Type: Fuse Style
Product: Single Color Based LEDs
Product Type: LED Replacement Lamps
Series: A6
Factory Pack Quantity: 1
Subcategory: LED Indication
Vf - Forward Voltage: 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8539520000
USHTS:
8539520091
KRHTS:
8539520000
TARIC:
8539520000
MXHTS:
8539500100
BRHTS:
85395200
ECCN:
EAR99