HG1J-4FT22TG-B

IDEC
199-HG1J-4FT22TG-B
HG1J-4FT22TG-B

Mfr.:

Description:
HMI Displays & Panel PCs 4.3in TFT 16 Million Colors Projected Capacitive Touchscreen, Black Bezel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$631.70 $631.70

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: HMI Displays & Panel PCs
RoHS:  
12 VDC to 24 VDC
Serial, USB
480 x 272
4.3 in
- 20 C
+ 55 C
Brand: IDEC
Product Type: Panel PCs
Series: HG1J
Subcategory: Computing
Unit Weight: 260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

HG1J PCAP HMI Displays

IDEC HG1J PCAP HMI Displays offer 480 x 272 resolution, 16 million colors, and 500 nits of brightness. These Projected Capacitive (PCAP) Human Machine Interface (HMI) displays support MQTT, EtherNet/IP, Modbus TCP/IP, and BACnet/IP. The HG1J displays feature remote access, FTP, email, Twitter/X, and mobile app functionalities. These displays operate within the 12VDC to 24VDC input voltage range and -20°C to 55°C temperature range. The HG1J HMI displays are ideal for use in industrial environments.