SEK001

Honeywell
785-SEK001
SEK001

Mfr.:

Description:
Pressure Sensor Development Tools Sensor Evaluation Kit for HSC,SSC,RSC

In Stock: 185

Stock:
185 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 185 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$90.60 $90.60

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Pressure Sensor Development Tools
RoHS:  
Evaluation Kits
Pressure Sensor
HSC, RSC, SSC Series
3.3 V, 5 V
Brand: Honeywell
Dimensions: 68.5 mm x 53.3 mm
Interface Type: I2C, SPI
Product Type: Pressure Sensor Development Tools
Series: RSC
Factory Pack Quantity: 10
Subcategory: Development Tools
Tradename: TruStability
Unit Weight: 43.782 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
9029900090
ECCN:
EAR99

SEK001 Sensor Evaluation Kit

Honeywell SEK001 Sensor Evaluation Kit is designed to demonstrate and evaluate the TruStability™ high-resolution RSC series sensors. This kit also evaluates the digital output versions (I2C or SPI) of the HSC and SSC board mount sensors. The SEK001 kit is a cost-effective solution that thoroughly evaluates the sensor without any need to develop additional code. Typical applications include sensor demonstration, proof-of-concept testing, and sensor testing or evaluation.
Learn more

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.