ICL2210008-01

Honeywell
785-ICL2210008-01
ICL2210008-01

Mfr.:

Description:
Inrush Current Limiters 10 OHM 8A Curent Limite Inrush

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 506

Stock:
506 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$9.04 $9.04
5,000 Quote

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Inrush Current Limiters
RoHS:  
PCB Mount
Radial
8 A
10 Ohms
20 %
22 mm
6 mm
1 mm
7.87 mm
- 40 C
+ 185 C
ICL
Brand: Honeywell
Product Type: Inrush Current Limiters
Factory Pack Quantity: 1
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

FEATURED PRODUCTS
HONEYWELL