FSS1500NGT

Honeywell
785-FSS1500NGT
FSS1500NGT

Mfr.:

Description:
Force Sensors & Load Cells 14.7 N Force Low Deflection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$149.59 $149.59
$138.89 $694.45
$138.87 $6,943.50
250 Quote

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Force Sensors & Load Cells
RoHS:  
Force Sensor
1.5 kgf
0.5 %
Analog
SMD/SMT
5 V
Brand: Honeywell
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1.2 mA
Product Type: Force Sensors & Load Cells
Series: FSS
Factory Pack Quantity: 25
Subcategory: Sensors
Supply Voltage - Max: 6 V
Supply Voltage - Min: 3 V
Unit Weight: 7.792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031809090
TARIC:
9031808000
CAHTS:
9026200090
USHTS:
9026208000
ECCN:
EAR99

FSS-SMT Low Profile Force Sensors

Honeywell Sensing & Control FSS-SMT Low Profile Force Sensors are designed for high reliability, with a 20 million Mean Cycles to Failure (MCTF) at 25ºC (77ºF) rating. These low profile, Surface Mount Technology (SMT) devices allow for automated assembly on a printed circuit board, helping reduce assembly costs. The FSS-SMT Force Sensors incorporate Honeywell sensing technology that uses a specialized piezoresistive micromachined silicon sensing element. The low power, unamplified, uncompensated Wheatstone bridge circuit design provides inherently stable mV output over the force range. 

Force Sensors

Honeywell Force Sensors measure the addition or backup of force, with proportional output and provide a 0.07% to 3% accuracy range. These PCB sensors are ideal for critical applications, such as IV drips or dialysis, or serious engineering, including robotic end effectors. With built-in stability and flexibility, Honeywell Force Sensors enhance performance and are offered in a broad line of force sensor options and outputs, including amplified, analog, voltage, and millivolt.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.