CSNS300F-001

Honeywell
785-CSNS300F-001
CSNS300F-001

Mfr.:

Description:
Current Sensors – Industrial CURRENT SENSORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 197

Stock:
197 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$221.26 $221.26
100 Quote

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Current Sensors – Industrial
300 A
Closed Loop
+/- 0.5 %
Brand: Honeywell
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 15 V
Product Type: Industrial Current Sensors
Factory Pack Quantity: 50
Subcategory: Sensors
Type: Closed Loop Current Sensors
Unit Weight: 95.468 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
9030333400
TARIC:
8542399000
ECCN:
EAR99

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.