32NT391-7-C08

Honeywell
785-32NT391-7-C08
32NT391-7-C08

Mfr.:

Description:
Toggle Switches TOGGLE SW STYLE C YEL MOM ON/OFF/MOMON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$97.40 $97.40
$86.88 $868.80
$78.03 $1,950.75
$75.82 $3,791.00
$68.47 $6,847.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
DPDT
Panel Mount
Quick Connect
20 A
277 VAC
250 VDC
15/32-32
Paddle
Sealed
Silver Cadmium Oxide
Actuator Style: Paddle
Brand: Honeywell
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 42 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99