19C100PG4K

Honeywell
785-19C100PG4K
19C100PG4K

Mfr.:

Description:
Pressure Sensors - Industrial 100 PSIG COMP 1/8-27NPT 10 VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$480.76 $480.76
$472.42 $2,362.10
$450.51 $4,505.10
$443.62 $11,090.50
100 Quote

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Pressure Sensors - Industrial
RoHS:  
Transducers
0 psi to 100 psi
Gauge
Basic
1/8 in - 27 NPT
Stud Mount
15 V
Brand: Honeywell
Height: 22 mm
Length: 22 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Factory Pack Quantity: 25
Subcategory: Sensors
Width: 19.05 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031809090
CAHTS:
9026200010
USHTS:
9026204000
TARIC:
8536508099
ECCN:
EAR99

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.