197-103LAG-A01

Honeywell
785-197-103LAG-A01
197-103LAG-A01

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 10KOhm, 25 deg C Tol 2.413mm Diameter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 344

Stock:
344 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$49.87 $49.87
$28.84 $1,442.00
$28.55 $2,855.00
$24.92 $6,230.00

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
197
3974 K
10 kOhms
750 uW
10 %
PCB Mount
Radial
- 60 C
+ 125 C
Bead
2.413 mm
38.1 mm
2.413 mm
Bulk
Brand: Honeywell
Product Type: NTC Thermistors
Factory Pack Quantity: 1
Subcategory: Thermistors
Unit Weight: 14.691 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.