SC-1620(10)

Hirose Connector
798-SC-1620(10)
SC-1620(10)

Mfr.:

Description:
Headers & Wire Housings

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 160

Stock:
160 Can Dispatch Immediately
Factory Lead Time:
37 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.42 $4.42
$4.02 $40.20
$3.79 $75.80
$3.53 $353.00
$3.10 $806.00
$3.04 $1,520.00
$2.72 $2,720.00
$2.64 $6,600.00
$2.59 $12,950.00

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Headers
Plug
20 Position
2.5 mm (0.098 in)
Solder Pin
Straight
Socket (Female)
1600
Sumicon
- 55 C
+ 85 C
Bulk
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Headers & Wire Housings
Factory Pack Quantity: 20
Subcategory: Headers & Wire Housings
Part # Aliases: 216-0347-0-10
Unit Weight: 6.320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Sumicon 1600 Series Rectangular Connectors

Hirose Electric Sumicon 1600 Series Rectangular Connectors are a family of headers, wire housings, contacts, and accessories. The Sumicon 1600 series supports projects needing 8, 12, 16, 20, 24, 28, 34, 45, or 60 contacts. These connectors keep spliced wires hidden inside the housing for increased insulation while using a press-fit design for easy and reliable use. Available connector units include soldering, wire wrapping, and crimping types. These connectors allow for straight or right-angle dip soldering onto a PCB. Easily-mountable plastic locks are available for using the connectors separately. Additional accessories include plug cases, stoppers, as well as side- and touch-lock type plug shells and receptacle brackets. The customizability and interchangeability of the Hirose Electric Sumicon 1600 series make these connectors a versatile solution to many applications including data, signal, and radio equipment.