HR25-9TR-16SA(71)

Hirose Connector
798-HR259TR16SA71
HR25-9TR-16SA(71)

Mfr.:

Description:
Standard Circular Connector 16P FEM RECEP SZ 9

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$26.98 $26.98
$22.91 $229.10
$21.41 $535.25
$18.31 $1,098.60
$17.72 $2,126.40
$17.29 $9,336.60

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Standard Circular Connector
RoHS:  
Connectors
16 Position
Socket (Female)
9
Through Hole
Gold
Metal
HR25
Tray
Brand: Hirose Connector
Current Rating: 1 A
Housing Gender: Female
Mating Cycles: 1000 Cycle
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Receptacle
Factory Pack Quantity: 60
Subcategory: Circular Connectors
Voltage Rating: 30 VAC, 42 VDC
Part # Aliases: 125-0121-0-71
Unit Weight: 3.560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99