HIF3BA-26PA-2.54DSA(75)

Hirose Connector
798-HIF3BA26PA254D75
HIF3BA-26PA-2.54DSA(75)

Mfr.:

Description:
Headers & Wire Housings 26P PIN HEADER T/H STRAIGHT TYPE 4-WALL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.51 $7.51
$7.20 $72.00
$7.03 $175.75
$6.53 $326.50
$5.17 $620.40
$5.16 $1,238.40
$4.93 $5,324.40
$4.80 $12,096.00

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
2.54 mm (0.1 in)
Solder Pin
Gold
HIF3B
Tray
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 1 A
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 120
Subcategory: Headers & Wire Housings
Voltage Rating: 200 V
Part # Aliases: 610-0115-9-75
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99