GT25-40DS-R

Hirose Connector
798-GT25-40DS-R
GT25-40DS-R

Mfr.:

Description:
Automotive Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 192

Stock:
192
Can Dispatch Immediately
On Order:
800
Expected 17/3/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.876 $0.88
$0.738 $7.38
$0.659 $16.48
$0.627 $62.70
$0.559 $167.70
$0.537 $537.00

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Automotive Connectors
RoHS:  
Accessories
Retainer
40 Position
GT25
Bulk
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Part # Aliases: 775-0028-0-00
Unit Weight: 810 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8538903900
USHTS:
3926909989
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.

GT25 Automotive Connectors

Hirose Electric GT25 Automotive Connectors feature SMT multi0-contact connectors that act as an interface. These connectors support contact, header, and housing connector types. The GT25 automotive connectors come with metal hold-downs to solder by reflow. The metal hold-downs are used instead of screws for PCB mounting. These GT25 connectors are available with a tab width of 025 size. Hirose  GT25 automotive connectors operate over a -30°C to 105°C temperature range.