FX8-100P-SV(92)

Hirose Connector
798-FX8100PSV92
FX8-100P-SV(92)

Mfr.:

Description:
Board to Board & Mezzanine Connectors HDR 100POS .6MM GOLD SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,236

Stock:
8,236 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.53 $5.53
$4.50 $45.00
$4.16 $104.00
$3.91 $195.50
$3.68 $368.00
$3.66 $915.00
$3.48 $1,740.00
Full Reel (Order in multiples of 1000)
$3.38 $3,380.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$5.64
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.75
Min:
1

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
100 Position
0.6 mm (0.024 in)
Solder
Vertical
400 mA
100 VAC
- 55 C
+ 85 C
Gold
Phosphor Bronze
Polyphenylene Sulfide (PPS)
FX8
Reel
Cut Tape
MouseReel
Brand: Hirose Connector
Insulation Resistance: 1 GOhms
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1000
Subcategory: Board to Board & Mezzanine Connectors
Tradename: FunctionMAX
Part # Aliases: 578-0005-7-92
Unit Weight: 430 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FunctionMAX™ Board-to-Board Connectors

Hirose Electric FunctionMAX™ Board-to-Board Connectors provide a high level of functionality for floating and high-speed connectors. The connectors offer 2 to 280 positions with 1 to 4 rows and pitch options of 0.55, 0.6mm, 0.8mm, and 3.81mm. FunctionMAX industrial connectors are designed for advanced devices and systems and ensure superior performance in various environments.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

FX8 / FX8C 0.6mm Pitch Connectors

Hirose FX8 / FX8C series 0.6mm Pitch Connectors are board-to-board connectors offering a stacking height from 3mm to 16mm. The SMT coplanarity solder area lead is maintained at a high accuracy of less than 0.1mm. The mating guide secures self-alignment mis-insertion is prevented. Hirose FX8, FX8C series 0.6mm Pitch Connectors are used in notebook PCs, business equipment, or any application that requires miniaturization or less weight.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.