CX70M-24P1

Hirose Connector
798-CX70M-24P1
CX70M-24P1

Mfr.:

Description:
USB Connectors USB Type C Connector Mid Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17,932

Stock:
17,932 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.27 $3.27
$2.78 $27.80
$2.60 $65.00
$2.47 $123.50
$2.36 $236.00
$2.15 $537.50
$2.04 $1,020.00
$1.83 $1,830.00
Full Reel (Order in multiples of 1500)
$1.78 $2,670.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
Jack (Female)
USB 3.0
SMD/SMT
24 Contact
1 Port
5 A
20 VAC
Right Angle
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Hirose Connector
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Insulator Colour: Black
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: USB Connectors
Series: CX
Factory Pack Quantity: 1500
Subcategory: USB Connectors
Part # Aliases: 4800304000
Unit Weight: 513 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Drone Solutions

Hirose Electric Drone Solutions offer robust, lightweight connectors engineered to meet the demands of drones and unmanned aerial vehicles (UAVs). Supporting compact, high-density designs with secure locking, these durable connectors ensure reliable power and signal transmission under vibration and environmental stress. The complete lineup includes wire-to-wire, wire-to-board, board-to-board, FPC/FFC, and coaxial connectors with IP67/IP68 waterproof variants for outdoor applications. Hirose Drone Solutions enable stable connections for motors, batteries, stereo cameras, antennas, motion sensors, and camera modules, providing efficiency and long-flight performance in industrial, commercial, and inspection drones.

Wearable Solutions

Hirose Electric offers a wide portfolio of connectors designed for wearable devices, such as earphones, smart watches, smart glasses, and smart rings. Built for high-speed data, low power consumption, and EMI control, these connectors support reliable integration of displays, sensors, batteries, and antennas in compact, body-worn designs. Hirose Electric connectors are designed for durability and precision and meet the rigorous demands of wearables, where flexibility, space, and signal integrity are critical.

Smartphone & PC Solutions

Hirose Electric offers ultra-fine pitch solutions with dimensions down to 0.25mm, supporting small form factors without sacrificing performance. These solutions feature high-speed data, high-current delivery, EMI control, and rugged locking mechanisms, ensuring reliable operation. Hirose connectors meet rigorous demands in sleek, space-constrained designs where durability, precision, and signal integrity are crucial. Suitable applications include displays, batteries, cameras, antennas, USB interfaces, and touch functionality.

CX70M USB Type-C Connectors

Hirose Electric CX70M USB Type-C™ Connectors are mid-mount, minimized length USB Type-C compliant interface receptacles. CX70M are hybrid-type connectors supporting repair availability. Users can insert these Hirose Type-C connectors in the reverse by a symmetrical terminal layout. CX70M supports USB3.1 Gen1 (5Gbps), high-speed transmission.

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

CX90 USB Type C 3.1 2nd Gen. Connectors

Hirose Electric CX90 USB Type C 3.1 2nd Gen. Connectors conform to the USB Type-C standards and can transfer data up to 20Gbps (maximum), twice as fast as conventional USB 3.0. Available options include single-row or double-row with top-mount or mid-mount. Hirose CX90 connectors provide easy mating due to the reversible form factor and also offer a clear tactile click for excellent retention.

CX USB Type-C Connectors

Hirose Electric CX Series USB Type-C Connectors is an ideal interface for various devices in the consumer, industrial machinery, and automotive markets. The CX series components feature excellent retention and locking with a clear tactile click and a reversible interface for easy mating. Hirose Electric CX USB Type-C connectors can transfer data twice as fast as conventional USB 3.0 offering 10Gbps high-speed transmission.