BM29B-12DP/2-0.35V(53)

Hirose Connector
798-BM29B-12D2-35V53
BM29B-12DP/2-0.35V(53)

Mfr.:

Description:
Board to Board & Mezzanine Connectors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,151

Stock:
2,151 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.86 $1.86
$1.57 $15.70
$1.52 $38.00
$1.47 $73.50
$1.42 $142.00
$1.36 $340.00
$1.10 $550.00
Full Reel (Order in multiples of 1000)
$1.02 $1,020.00
$0.991 $1,982.00

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Plugs
14 Position
0.35 mm (0.014 in)
2 Row
Solder
Straight
0.6 mm
300 mA, 2 A
50 VAC, 50 VDC
- 55 C
+ 85 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
BM29
Reel
Cut Tape
Application: Board-to-Board, FPC-to-Board
Brand: Hirose Connector
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1000
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 673-7081-0-53
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Wearable Solutions

Hirose Electric offers a wide portfolio of connectors designed for wearable devices, such as earphones, smart watches, smart glasses, and smart rings. Built for high-speed data, low power consumption, and EMI control, these connectors support reliable integration of displays, sensors, batteries, and antennas in compact, body-worn designs. Hirose Electric connectors are designed for durability and precision and meet the rigorous demands of wearables, where flexibility, space, and signal integrity are critical.

Smartphone & PC Solutions

Hirose Electric offers ultra-fine pitch solutions with dimensions down to 0.25mm, supporting small form factors without sacrificing performance. These solutions feature high-speed data, high-current delivery, EMI control, and rugged locking mechanisms, ensuring reliable operation. Hirose connectors meet rigorous demands in sleek, space-constrained designs where durability, precision, and signal integrity are crucial. Suitable applications include displays, batteries, cameras, antennas, USB interfaces, and touch functionality.

BM29 Ultra Compact Hybrid Board to FPC Connectors

Hirose BM29 Ultra-Compact Hybrid Board to FPC Connectors are the industry's smallest size hybrid board to FPC connectors and contribute to space-saving and design flexibility in mobile devices. Hirose BM29 connectors have a 0.35mm pitch, a 1.5mm depth, and 0.6mm stacking height. These Hirose connectors have a 3A rated current for power and 0.3A for signal. BM29 features unique metal guides that prevent housing damage due to offset mating. A clear tactile click ensures secure mating. This connector series offers a -40 to +85ºC operating temperature range.