BM22-4S-V(53)

Hirose Connector Logo
798-BM22-4S-V(53)

BM22-4S-V(53)

Mfr.:

Description:
Board to Board & Mezzanine Connectors MICRO HYB B2FPC STR SMT REC 4C GLD PLTD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,378

Stock:

1,378 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$10.00)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.73 $1.73
10 $1.39 $13.90
100 $1.30 $130.00
500 $1.07 $535.00
Full Reel (Order in multiples of 1000)
1,000 $0.947 $947.00
2,000 $0.858 $1,716.00
5,000 $0.829 $4,145.00
10,000 $0.788 $7,880.00
25,000 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Hirose Connector BM22-4S-V(53)
Hirose Connector
Board to Board & Mezzanine Connectors MICRO HYB B2FPC STR SMT REC 4C GLD PLTD
Product Attribute Attribute Value
Hirose Electric
Board to Board & Mezzanine Connectors
RoHS:  Details
Receptacles
4 Position
2 Row
Solder
Straight
4 A, 300 mA
30 V
- 35 C
+ 85 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
BM22
Reel
Cut Tape
MouseReel
Brand: Hirose Connector
Insulation Resistance: 50 MOhms
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1000
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 677-1002-6-53
Unit Weight: 12 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

BM22 Micro-Hybrid Board-to-FPC Connectors

Hirose Electric BM22 Micro-Hybrid Board-to-FPC Connectors are capable of delivering nearly three times the power of similar-sized conventional connectors. The BM22 is available in either four-position (2 power + 2 signal) or six position (2 power + 4 signal) models. These micro-hybrid connectors are polarized to prevent mismating with the lead-in angle contributing to its smooth mating structure. Additionally, the Hirose BM22 features a high retention force with a locking feature on the power contacts, and guidance ribs which deliver a self-aligning range of 0.3mm and do not require any special adjustments. The 4-position BM22 series connectors measure just 4.24mm x 2.64mm and have a mated height of only 0.9mm. Tiny size and high current capacity make the Hirose BM22 Board-to-FPC Connectors an ideal choice for design engineers who need to optimize power transmissions while minimizing their PCB footprint.

Image Description
Bel C1F 4 Also Bought Image
Surface Mount Fuses 1206 SMT Fuse Fast Acting, 4A
Vishay VSSAF510HM3/H Also Bought Image
Schottky Diodes & Rectifiers TMBS 100V Vrrm eSMP AEC-Q101 Qualified
Bel C1F 500 Also Bought Image
Surface Mount Fuses 1206 SMT Fuse Fast Acting, 500mA
Samsung Electro-Mechanics CL10B225KP8NNNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF+/-10% 10V X7R 0603
Texas Instruments LP5990TM-1.2/NOPB Also Bought Image
LDO Voltage Regulators 200-mA, low-IQ, high-accuracy low-dropout voltage regulator with enable 4-DSBGA -40 to 125
KOA Speer WK73S2JTTE1R10F Also Bought Image
Thick Film Resistors - SMD 1W, 1.1ohm, 1%
Nexperia BC817-40W,115 Also Bought Image
Bipolar Transistors - BJT BC817-40W/SOT323/SC-70
Panasonic ERJ-3RQF2R7V Also Bought Image
Current Sense Resistors - SMD 0603 2.7ohm 1% Curr Sense AEC-Q200
Hirose Electric BM22L-4P-V(53) Also Bought Image
Board to Board & Mezzanine Connectors MICRO HYB B2FPC STR SMT HDR 4C GLD PLTD
KEMET C1206C475M5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF 50 VDC 20% X7R 10% X7R