BK11C0.6-10DS6-0.35V(895)

Hirose Connector
798-BK11C0610DS6035V
BK11C0.6-10DS6-0.35V(895)

Mfr.:

Description:
Board to Board & Mezzanine Connectors Receptacle, 0.35mm Pitch, 10Pos., AC 30.0V, DC 30.0V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.21 $2.21
$1.89 $18.90
$1.77 $44.25
$1.68 $84.00
$1.61 $161.00
$1.50 $375.00
$1.43 $715.00
Full Reel (Order in multiples of 1000)
$1.36 $1,360.00
$1.28 $2,560.00

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
10 Position
0.35 mm (0.014 in)
Solder
Vertical
4 A
30 V
- 55 C
+ 85 C
Gold
Copper
Liquid Crystal Polymer (LCP)
BK11
Reel
Cut Tape
Brand: Hirose Connector
Flammability Rating: UL 94 V-0
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1000
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 480-0797-0-95
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

BK11 Multi-Power FPC-to-Board Connectors

Hirose Electric BK11 Multi-Power FPC-to-Board Connectors feature a 0.35mm pitch, 0.6mm stacking height, and a slim 1.9mm width. These connectors deliver up to 8A total current through a multi-power hybrid layout with several 4A main power contacts and 2.5A sub-power contacts. This compact design supports power delivery to multiple modules through a single connector, lowering component count and saving board mounting space. These connectors use armored metal guides, reinforced solder points, and a tactile click function to ensure secure, reliable mating, even in vibration-prone or compact devices. Hirose Electric BK11 Multi-Power FPC-to-Board Connectors offer a robust and space-saving solution for smartphones, wearables, wireless audio, and other battery-powered products.