10441F

Heyco
836-10441F
10441F

Mfr.:

Description:
Standoffs & Spacers HLCBSC10-12M V-0 NATURAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.737 $0.74
$0.631 $6.31
$0.445 $44.50
$0.393 $196.50
$0.381 $381.00
$0.36 $720.00
$0.354 $3,540.00
$0.295 $7,375.00
$0.285 $14,250.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Standoffs & Spacers
RoHS:  
Supports
PCB Support
12 mm
Nylon
Brand: Heyco
Color: Natural
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Hole Size: 4 mm
Product Type: Standoffs, Spacers & Supports
Series: Nylon PCB Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
8541100090
USHTS:
3926909989
JPHTS:
854110090
TARIC:
8541100000
MXHTS:
3926909988
ECCN:
EAR99