M20-6163205

Harwin
855-M20-6163205
M20-6163205

Mfr.:

Description:
PC/104 Connectors 32P NON-STACKTHROUGH PRESS FIT GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 632

Stock:
632 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$15.32 $15.32
$13.77 $165.24
$12.98 $389.40
$12.65 $683.10
$12.32 $1,256.64
$10.98 $2,766.96
$10.31 $5,196.24
$8.62 $8,637.24

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: PC/104 Connectors
RoHS:  
Non-Stackthrough
64 Position
Press Fit
Phosphor Bronze
Gold
Brand: Harwin
Product Type: PC / 104 Connectors
Series: M20
Factory Pack Quantity: 6
Subcategory: Backplane Connectors
Unit Weight: 9.728 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

PC/104 and PC/104 Plus Connectors

Harwin PC/104 and PC/104 Plus Connectors are a 2.54mm pitch PC/104 compatible range of bus connectors for embedded PC applications and are designed for stacking boards with a common bus. The devices meet industry standards for embedded PC's, have a maximum 3A current rating, and a press-fit tail option that enables solder-free attachment. Configured as 32+32 ways, the connector supports 8-bit systems; while a 20+20 way device combined with the 32+32 way offering supports 16-bit systems. With the addition of the 2mm PC/104 Plus connectors, the system becomes PCI Bus compatible. Connectors are available with traditional solder tails carrying a maximum 3A current, or with a press-fit tail and 2A maximum rating. The Harwin components are produced in stack-through and non-stack-through versions; the stack-through option allows many modules to be stacked without the need for multiple connector types.