H2101-01

Harwin
855-H2101-01
H2101-01

Mfr.:

Description:
Circuit Board Hardware - PCB .95mm TERMINAL PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,045

Stock:
2,045 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.57 $0.57
$0.402 $4.02
$0.349 $34.90
$0.328 $164.00
$0.327 $327.00
$0.278 $556.00

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Circuit Board Hardware - PCB
RoHS:  
REACH - SVHC:
Pins
Terminal Pin, Swage Mount
14.3 mm
2.39 mm
Brass
Brand: Harwin
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 131 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99

PCB Sockets

Harwin PCB Sockets offer a range of 4-beam and 6-beam sockets, designed for robustness and reliability. These sockets are based on the same design as the Datamate four-finger Beryllium Copper contacts. The socket design is a two-part construction that features a contact clip retained in a precision-turned outer shell. Options for the shell include closed or open-ended, and with or without a knurled section for added board retention. Harwin PCB Sockets are ideal for environments that experience high vibration, shock, or temperature extremes.