D0808-42

Harwin
855-D0808-42
D0808-42

Mfr.:

Description:
IC & Component Sockets 8 WAY 3 LEVEL WIRE WRAP IC SKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,209

Stock:
2,209 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.07 $3.07
$2.61 $26.10
$2.46 $61.50
$2.34 $121.68
$2.21 $229.84
$2.07 $538.20
$1.97 $1,024.40
$1.88 $1,955.20
$1.77 $4,509.96

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: IC & Component Sockets
RoHS:  
REACH - SVHC:
DIP / SIP Sockets
8 Position
2 Row
Open Frame
2.54 mm
Wire Wrap
Tin
7.62 mm
- 55 C
+ 125 C
Brand: Harwin
Contact Material: Beryllium Copper Alloy
Current Rating: 1 A
Housing Material: Polycarbonate (PC)
Product Type: IC & Component Sockets
Factory Pack Quantity: 52
Subcategory: IC & Component Sockets
Voltage Rating: 100 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99