D01-9902001

Harwin
855-D01-9902001
D01-9902001

Mfr.:

Description:
IC & Component Sockets 20P OF H3153-01 SKT ON CARRIER COMB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 483

Stock:
483 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$8.56 $8.56
$7.27 $72.70
$6.66 $166.50
$6.32 $221.20
$6.16 $646.80
$6.14 $1,719.20
$5.49 $2,882.25
$5.24 $5,318.60
$4.92 $12,398.40

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: IC & Component Sockets
RoHS:  
REACH - SVHC:
DIP / SIP Sockets
20 Position
1 Row
Sub-Miniature Socket
1.27 mm
Solder Pin
Tin
- 55 C
+ 100 C
D01
Bulk
Brand: Harwin
Mounting Style: PCB
Product Type: IC & Component Sockets
Factory Pack Quantity: 35
Subcategory: IC & Component Sockets
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

I.C. D01/D2 Sockets & Socket Strips

Harwin I.C. D01/D2 Sockets and Socket Strips consist of round-pin and wire-wrap I.C. sockets designed to accommodate integrated circuits and other components with connection pins. The machined female contacts have a gold-plated contact finish and are housed in glass-filled thermoplastic for robust insulation and mechanical strength. Tin-plated termination surfaces are designed for through-hole solder and wire-wrap terminations. Harwin I.C. D01/D2 Sockets and Socket Strips are suitable for various electronics, including consumer and automotive, and industrial equipment.

Industrial Solutions

Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.